Filter Your Search
1 - 2 of 2 results
|
HLMP-AL65-23KDD
Broadcom Limited
|
Check for Price | Yes | Active | AMBER | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 4270.0 mcd | 594 nm | 30 deg | TINTED DIFFUSED | Amber | SINGLE | 3.5 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN | 2.54 mm | 8.7 mm | 5 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-AL65-23KDD
Avago Technologies
|
Check for Price | Yes | Yes | Active | AMBER | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 4270.0 mcd | 594 nm | 30 deg | TINTED DIFFUSED | Amber | SINGLE | 3.5 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |