Filter Your Search
1 - 2 of 2 results
|
HLMP-CM3A-Z1CDD
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 3.8 V | 1 | NO | RADIAL MOUNT | 16500.0 mcd | 516 nm | 30 deg | UNTINTED NONDIFFUSED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 85 °C | -40 °C | 2 | AMMO PACK | ROUND | TIN | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-CM3A-Z1CDD
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 3.8 V | 1 | NO | RADIAL MOUNT | 16500.0 mcd | 516 nm | 30 deg | UNTINTED NONDIFFUSED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 85 °C | -40 °C | 2 | AMMO PACK | ROUND | TIN | 2.54 mm | 8.7 mm | 5 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |