Filter Your Search
1 - 10 of 4,352 results
|
HLMP-D401
Broadcom Limited
|
$0.1651 | Yes | Active | ORANGE | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 7.0 mcd | 600 nm | 60 deg | TINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-D401-DE0DD
Avago Technologies
|
Check for Price | Yes | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 4.25 mcd | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D401-DS001
Broadcom Limited
|
Check for Price | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 1201.2 mcd | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D401-EJ001
Avago Technologies
|
Check for Price | Yes | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 33.6 mcd | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D401-EJ001
Broadcom Limited
|
Check for Price | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 33.6 mcd | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D401-Q00B1
Avago Technologies
|
Check for Price | Yes | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D401-EF001
Avago Technologies
|
Check for Price | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 7.1 mcd | 600 nm | 60 deg | TINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-D401-DY002
Broadcom Limited
|
Check for Price | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 10701.2 mcd | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D401-KL000
Broadcom Limited
|
Check for Price | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 112.9 mcd | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D401-GM0R4
Broadcom Limited
|
Check for Price | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 122.15 mcd | 600 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |