Filter Your Search
1 - 3 of 3 results
|
HLMP-EG15-QT0DD
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3975 mcd | 626 nm | 15 deg | CLEAR | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | TIN | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-EG15-QT0DD
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3975 mcd | 626 nm | 15 deg | CLEAR | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||
|
HLMP-EG15-QT0DD
Broadcom Limited
|
Check for Price | Yes | Active | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 3975 mcd | 626 nm | 15 deg | CLEAR | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | TIN | 2.54 mm | 8.71 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |