Filter Your Search
1 - 10 of 187 results
|
HLMP-P505
Broadcom Limited
|
$0.3006 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | AXIAL MOUNT | 6.3 mcd | 565 nm | 125 deg | UNTINTED NONDIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 50 V | e3 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | MATTE TIN | 2.16 mm | 1.78 mm | BROADCOM LTD | compliant | Avago Technologies | ||||||
|
HLMP-P505-OPTION-031
Agilent Technologies Inc
|
Check for Price | Transferred | HIGH PERFORMANCE GREEN | 30 mA | 1 | NO | AXIAL MOUNT | 5.0 mcd | 565 nm | 125 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 100 °C | -40 °C | 2 | TR | CYLINDRICAL | 2.16 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||
|
HLMP-P505-G0024
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | AXIAL MOUNT | 6.3 mcd | 565 nm | 125 deg | UNTINTED NONDIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR | CYLINDRICAL | Tin (Sn) | 2.16 mm | 1.525 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-P505-G0024
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | AXIAL MOUNT | 6.3 mcd | 565 nm | 125 deg | UNTINTED NONDIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR | CYLINDRICAL | Tin (Sn) | 2.16 mm | 1.525 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||
|
HLMP-P505-F0022
Broadcom Limited
|
Check for Price | Active | SINGLE COLOR LED | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||
|
HLMP-P505-G001L
Amphenol FCi
|
Check for Price | Active | FCI | unknown | ||||||||||||||||||||||||||||||||
|
HLMP-P505-031
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 1 | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -20 °C | CYLINDRICAL | TIN | 1.525 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||||||||||||||
|
HLMP-P505-G0012
Amphenol FCi
|
Check for Price | Active | FCI | unknown | ||||||||||||||||||||||||||||||||
|
HLMP-P505-G002L
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | AXIAL MOUNT | 6.3 mcd | 565 nm | 125 deg | UNTINTED NONDIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.16 mm | 1.525 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-P505-G002L
Broadcom Limited
|
Check for Price | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | AXIAL MOUNT | 6.3 mcd | 565 nm | 125 deg | UNTINTED NONDIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.16 mm | 1.525 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 |