Filter Your Search
1 - 3 of 3 results
|
HLMP-S301-C0002
Avago Technologies
|
Check for Price | No | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 4.0 mcd | 583 nm | 110 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e0 | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 2.54 mm | 7.685 mm | 5.055 mm | AVAGO TECHNOLOGIES INC | 2 MM X 5 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-S301-C0002
Agilent Technologies Inc
|
Check for Price | No | Obsolete | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 4.0 mcd | 583 nm | 110 deg | TINTED DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -55 °C | 2 | TR | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 7.685 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||
|
HLMP-S301-C0002
Broadcom Limited
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 4.0 mcd | 583 nm | 110 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e0 | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 2.54 mm | 7.685 mm | 5.055 mm | BROADCOM LTD | 2 MM X 5 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |