Filter Your Search
1 - 3 of 3 results
|
HLMP-SG10-JM000
Avago Technologies
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 460.0 mcd | 635 nm | 60 deg | TINTED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e1 | 100 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-SG10-JM000
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 460.0 mcd | 635 nm | 60 deg | TINTED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e1 | 100 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-SG10-JM000
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 492.5 mcd | 635 nm | 60 deg | TINTED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | BULK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 6.3 mm | 4 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |