Filter Your Search
1 - 10 of 5,872 results
|
HLMP-1719
Broadcom Limited
|
$0.1410 | Yes | Active | YELLOW | 7 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 2.1 mcd | 583 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HLMP-1719-A0002
Broadcom Limited
|
$0.1850 | Yes | Active | YELLOW | 7 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 2.1 mcd | 583 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||
|
HLMP-1719-A00A2
Broadcom Limited
|
$0.2656 | Yes | Active | YELLOW | 7 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 2.1 mcd | 583 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-1719-BD0FH
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 7 mA | 1 | NO | RADIAL MOUNT | 2.1 mcd | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-1719-LM0FH
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 7 mA | 1 | NO | RADIAL MOUNT | 2.1 mcd | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1719-OQ0B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | SINGLE COLOR LED | AVAGO TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||
|
HLMP-1719-T00A2
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 7 mA | 1 | NO | RADIAL MOUNT | 2.1 mcd | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1719-AW0FH
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 7 mA | 1 | NO | RADIAL MOUNT | 2.1 mcd | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-1719-KV0FH
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 7 mA | 1 | NO | RADIAL MOUNT | 2.1 mcd | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1719-EO0A2
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 7 mA | 1 | NO | RADIAL MOUNT | 2.1 mcd | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |