Filter Your Search
1 - 3 of 3 results
|
HM3-6561B-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 220 ns | STANDARD SRAM | ADDRESS LATCH | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 2 V | 7.2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM3-6561B9
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
HM3-6561B-9
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 220 ns | STANDARD SRAM | 256 | 256 words | SYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 7.2 µA | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.32.00.41 |