Filter Your Search
1 - 10 of 11 results
|
HM50464CP-15
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | YES | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 70 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 12.45 mm | 3.6 mm | 7.34 mm | HITACHI LTD | LCC | QCCJ, LDCC18,.33X.53 | 18 | unknown | EAR99 | 8542.32.00.02 | PAGE | 150 ns | COMMON | 262.144 kbit | PAGE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM50465P-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 83 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 5.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | NIBBLE | 120 ns | COMMON | 262.144 kbit | NIBBLE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM50464P-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 83 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 5.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | PAGE | 120 ns | COMMON | 262.144 kbit | PAGE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM50464P-20
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 55 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 5.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | PAGE | 200 ns | COMMON | 262.144 kbit | PAGE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM50464P-15
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 70 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 5.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | PAGE | 150 ns | COMMON | 262.144 kbit | PAGE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM50465P-15
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 70 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 5.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | NIBBLE | 150 ns | COMMON | 262.144 kbit | NIBBLE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM50465P-20
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | NO | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 55 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 5.08 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | NIBBLE | 200 ns | COMMON | 262.144 kbit | NIBBLE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM50464CP-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | YES | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 83 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 12.45 mm | 3.6 mm | 7.34 mm | HITACHI LTD | LCC | QCCJ, LDCC18,.33X.53 | 18 | unknown | EAR99 | 8542.32.00.02 | PAGE | 120 ns | COMMON | 262.144 kbit | PAGE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 | ||
|
HM504
Artesyn Embedded Technologies
|
Check for Price | Obsolete | ARTESYN TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HM50464CP-20
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 5 V | YES | NMOS | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 55 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 12.45 mm | 3.6 mm | 7.34 mm | HITACHI LTD | LCC | QCCJ, LDCC18,.33X.53 | 18 | unknown | EAR99 | 8542.32.00.02 | PAGE | 200 ns | COMMON | 262.144 kbit | PAGE MODE DRAM | 4 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | 256 |