Filter Your Search
1 - 10 of 167 results
|
HM514400BZ-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.61 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514400BLTT-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 100 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP | TSOP2, TSSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514400ALR-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | NO | 200 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP1-R | TSSOP20/32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1-R, TSSOP20/32,.8,20 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514400ASLJ-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 100 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 60 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 17 mm | 8.89 mm | HITACHI LTD | SOJ | SOJ, SOJ20/26,.4 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514400ASLJ-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 100 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 60 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 17 mm | 8.89 mm | HITACHI LTD | SOJ | SOJ, SOJ20/26,.4 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514400BT-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP1 | TSSOP20/32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP20/32,.8,20 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514400ALRR-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | NO | 200 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2-R | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP | TSOP2-R, TSSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM514400BT-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP1 | TSSOP20/32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP20/32,.8,20 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514400ZP-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.61 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM514400CZ-6
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.61 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 |