Filter Your Search
1 - 2 of 2 results
|
HM5165165FJ-6
Elpida Memory Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | SOJ | SOJ50,.44,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 800 µm | DUAL | 3.76 mm | 20.95 mm | 10.16 mm | ELPIDA MEMORY INC | SOJ | SOJ, SOJ50,.44,32 | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM5165165FJ-6
Hitachi Ltd
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | EDO PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | SOJ | SOJ50,.44,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 800 µm | DUAL | 3.76 mm | 20.95 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ50,.44,32 | 50 | unknown | EAR99 | 8542.32.00.02 |