Filter Your Search
1 - 3 of 3 results
|
HM65256BLP-12T
Renesas Electronics Corporation
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | PSEUDO STATIC RAM | CE/AUTO/SELF REFRESH | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
HM65256BLP-12T
Hitachi Ltd
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | PSEUDO STATIC RAM | CE/AUTO/SELF REFRESH | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | HITACHI LTD | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
HM65256BLP-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | PSEUDO STATIC RAM | ACCESS TIME IN STATIC COLUMN MODE =60NS | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | HITACHI LTD | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 |