Filter Your Search
1 - 10 of 34,697 results
|
HM70-1001-FT25
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM70-1562-BT25
RCD Components Inc
|
Check for Price | Active | 15.6 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM70-15R8-BB50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 15.8 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM70-18R2-BB25Q
RCD Components Inc
|
Check for Price | No | No | Active | 18.2 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
HM70-1932-DT25
RCD Components Inc
|
Check for Price | Active | 19.3 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM70-19R1-DB50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 19.1 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM70-2234-DT25
RCD Components Inc
|
Check for Price | Active | 2.23 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM70-2491-DB50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2.49 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
HM70-2740-FB25Q
RCD Components Inc
|
Check for Price | No | No | Active | 274 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
HM70-6573-BB25Q
RCD Components Inc
|
Check for Price | No | No | Active | 657 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |