Filter Your Search
1 - 10 of 10 results
|
HMA121DR4
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DR4V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DR1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DR3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DR3V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
HMA121DR1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | MINIFLAT-4 | compliant | 8541.40.80.00 | Transistor Outputs |