Filter Your Search
1 - 3 of 3 results
|
HMC321LP4ETR
Hittite Microwave Corp
|
$18.1740 | Yes | Yes | Obsolete | 50 Ω | 26.02 dBm | 3.1 dB | 1.67 | 8 GHz | SP8T | HIGH ISOLATION | 8 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
HMC321LP4E
Hittite Microwave Corp
|
$21.0515 | Yes | Yes | Transferred | 50 Ω | 26.02 dBm | 3.1 dB | 150 ns | YES | 8 GHz | SP8T | GAAS | 23 dBm | HIGH ISOLATION | 20 dB | 1 | 8 GHz | ABSORPTIVE | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC24,.16SQ,20 | compliant | EAR99 | 8536.50.70.00 | ||||||
|
HMC321LP4E
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 26.02 dBm | 3.1 dB | 1.67 | 150 ns | YES | 8 GHz | SP8T | GAAS | 23 dBm | HIGH ISOLATION | 20 dB | 1 | 8 GHz | ABSORPTIVE | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | unknown | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices |