Filter Your Search
1 - 10 of 13 results
|
HMC425LP3ETR
Hittite Microwave Corp
|
$15.8730 | Yes | Yes | Transferred | 50 Ω | 31.5 dB | 30 dBm | 4.3 dB | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 | |||||||
|
HMC425LP3E
Hittite Microwave Corp
|
$18.3863 | Yes | Yes | Transferred | 50 Ω | 31.5 dB | 30 dBm | 4.3 dB | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 | |||||||
|
HMC425ALP3E
Analog Devices Inc
|
$30.1748 | No | Yes | Active | 50 Ω | 31.5 dB | 30 dBm | 4.3 dB | 1.43 | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 16 PIN | compliant | 16 | HCP-16-1 | Analog Devices | ||||
|
HMC425ALP3ETR
Analog Devices Inc
|
$31.3694 | No | Yes | Active | 50 Ω | 31.5 dB | 27 dBm | 4.7 dB | 1.43 | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220-VEED-4, 16 PIN | compliant | EAR99 | 16 | HCP-16-1 | Analog Devices | 8542.39.00.01 | ||
|
HMC425LP3ETR
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 31.5 dB | 30 dBm | 4.3 dB | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | unknown | 16 | HCP-16-3 | ||||||
|
HMC425
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 31.5 dB | 30 dBm | 4 dB | 1.43 | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.4 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | ANALOG DEVICES INC | DIE-9 | unknown | EAR99 | 0 | Analog Devices | 8542.39.00.01 | |||||||||
|
HMC425ALP3
Analog Devices Inc
|
Check for Price | Yes | Active | 50 Ω | 31.5 dB | 30 dBm | 4.3 dB | 1.43 | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | SMT, 16 PIN | compliant | ||||||||||
|
HMC425
Hittite Microwave Corp
|
Check for Price | No | Yes | Transferred | 50 Ω | 31.5 dB | 30 dBm | 4 dB | 8 GHz | VARIABLE ATTENUATOR | 8 GHz | 2.4 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||
|
HMC425LP3
Hittite Microwave Corp
|
Check for Price | No | No | Transferred | 50 Ω | 31.5 dB | 30 dBm | 4.3 dB | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HMC425LP3TR
Hittite Microwave Corp
|
Check for Price | No | No | Transferred | 50 Ω | 31.5 dB | 30 dBm | 4.3 dB | YES | 8 GHz | VARIABLE ATTENUATOR | GAAS | 8 GHz | 2.2 GHz | 5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 |