Filter Your Search
1 - 2 of 2 results
|
HMC535LP4ETR
Analog Devices Inc
|
$102.9168 | No | Yes | Active | 15.4 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 590 MHz/V | 15.4 GHz | 14.7 GHz | 6 dBm | -110 dBc/Hz | 340 mA | 5.25 V | 4.75 V | BIPOLAR | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | ||
|
HMC535LP4ETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 590 MHz/V | 15.4 GHz | 14.7 GHz | 6 dBm | -110 dBc/Hz | 340 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | compliant |