Filter Your Search
1 - 9 of 9 results
|
HMC564LC4TR-R5
Analog Devices Inc
|
$31.3082 | No | Yes | Active | 50 Ω | 20 dBm | 14 dB | 14 GHz | WIDE BAND LOW POWER | 14 GHz | 7 GHz | 85 °C | -40 °C | COMPONENT | ANALOG DEVICES INC | LCC-24 | 24 | E-24-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||
|
HMC564
Analog Devices Inc
|
$34.8327 | No | Yes | Active | 50 Ω | 5 dBm | 14 dB | 13.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 13.5 GHz | 7 GHz | 3 V | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | DIE-4 | 0 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
HMC564LC4
Analog Devices Inc
|
$45.4810 | No | Yes | Active | 50 Ω | 20 dBm | 14 dB | YES | 14 GHz | WIDE BAND LOW POWER | GAAS | 1 | 14 GHz | 7 GHz | 3 V | 75 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC-24 | 24 | E-24-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
HMC564LC4TR
Analog Devices Inc
|
$47.7195 | No | Yes | Active | 50 Ω | 20 dBm | 14 dB | YES | 14 GHz | WIDE BAND LOW POWER | GAAS | 1 | 14 GHz | 7 GHz | 3 V | 75 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold/Nickel (Au/Ni) | ANALOG DEVICES INC | LCC-24 | 24 | E-24-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
HMC564
Hittite Microwave Corp
|
Check for Price | Yes | No | Transferred | 50 Ω | 5 dBm | 14 dB | 13.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 13.5 GHz | 7 GHz | 3 V | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | HITTITE MICROWAVE CORP | DIE OR CHIP | compliant | EAR99 | |||||||||||||
|
HMC564LC4RTR
Analog Devices Inc
|
Check for Price | Yes | Active | 50 Ω | 5 dBm | 14 dB | YES | 14 GHz | WIDE BAND LOW POWER | GAAS | 1 | 14 GHz | 7 GHz | 3 V | 75 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | ANALOG DEVICES INC | compliant | ||||||||||||
|
HMC564LC4RTR
Hittite Microwave Corp
|
Check for Price | Transferred | HITTITE MICROWAVE CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
HMC564LC4TR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | 50 Ω | 5 dBm | 14 dB | YES | 14 GHz | WIDE BAND LOW POWER | GAAS | 1 | 14 GHz | 7 GHz | 3 V | 75 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | HITTITE MICROWAVE CORP | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN | unknown | ||||||||||
|
HMC564LC4
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 5 dBm | 14 dB | YES | 14 GHz | WIDE BAND LOW POWER | GAAS | 1 | 14 GHz | 7 GHz | 3 V | 75 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold Flash (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | compliant | EAR99 |