Filter Your Search
1 - 4 of 4 results
![]() |
HMCAD1520
Hittite Microwave Corp
|
$90.7349 | Yes | Yes | Transferred | 1.8 V | 2 V | 1 | 8 | 1 GHz | 1000 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N48 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1.05 mm | 7 mm | HITTITE MICROWAVE CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | 48 | compliant | 3A991.C.1 | 8542.39.00.01 | ||||||
|
HMCAD1520TR
Analog Devices Inc
|
$95.2532 | No | Yes | Active | 1.8 V | 1 | 14 | YES | A/D CONVERTER | 4 | OFFSET BINARY | CMOS | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | 48 | compliant | 3A001.A.5.A.4 | 8542.39.00.01 | CP-48-22 | Analog Devices | |||||||||||||
|
HMCAD1520
Analog Devices Inc
|
$135.3665 | No | Yes | Active | 1.8 V | 2 V | 1 | 8 | 1 GHz | 1000 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 1.05 mm | 7 mm | ANALOG DEVICES INC | QFN-48 | 48 | compliant | 3A001.A.5.A.4 | 8542.39.00.01 | CP-48-22 | Analog Devices | |||
![]() |
HMCAD1520TR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1 | 14 | YES | A/D CONVERTER | 4 | OFFSET BINARY | CMOS | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | HITTITE MICROWAVE CORP | QFN | 48 | compliant | 8542.39.00.01 |