Filter Your Search
1 - 10 of 48 results
|
HMT31GR7BFR8C-G7/H9/PB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.46 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | ROHS COMPLIANT, DIMM-240 | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||
|
HMT31GR7AFR4C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||
|
HMT31GR7EFR4A-PB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 588 mA | 3.284 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.46 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | |||
|
HMT31GR7CFR4A-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 667 MHz | 8192 | MULTI BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 588 mA | 4.058 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.43 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | |||
|
HMT31GR7CFR4C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX; SEATED HGT-NOM | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 660 mA | 4.364 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30 mm | 133.35 mm | 3.43 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | ||
|
HMT31GR7AFR8C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 667 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 660 mA | 4.184 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||
|
HMT31GR7EFR8C-PB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.46 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||
|
HMT31GR7BMR4C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 255 ps | 667 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 948 mA | 8.954 mA | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||
|
HMT31GR7EFR4A-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 588 mA | 3.194 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.46 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | |||
|
HMT31GR7AFR8A-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | SK HYNIX INC | DIMM | ROHS COMPLIANT, DIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 |