Filter Your Search
1 - 10 of 158 results
|
HMT351S6EFR8A-G7
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 64 | 512MX64 | 1.35 V | 300 ps | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 944 µA | 1.45 V | 1.283 V | CMOS | OTHER | R-XZMA-N204 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | ZIG-ZAG | 30 mm | 67.6 mm | 3.8 mm | SK HYNIX INC | SODIMM | DIMM, DIMM204,24 | 204 | compliant | EAR99 | 8542.32.00.36 | ||||
|
HMT351V7EFR8A-PB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 3.65 mm | SK HYNIX INC | DIMM | ROHS COMPLIANT, DIMM-240 | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||
|
HMT351V7AFR8C-G7
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 3.059 mA | 3.6 V | 3 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e1 | 85 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 18.75 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||
|
HMT351R7EFR8C-G7
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.43 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||
|
HMT351V7AFR8C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 444 mA | 3.284 mA | 3.6 V | 3 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e1 | 85 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 18.75 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||
|
HMT351V7EFR8C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 3.65 mm | SK HYNIX INC | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||
|
HMT351R7AFR8A-G7
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | SK HYNIX INC | DIMM | ROHS COMPLIANT, DIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||
|
HMT351U6BFR8C-PB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 192 mA | 1.6 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e1 | 85 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Silver/Copper (Sn/Ag/Cu) | NO LEAD | 1 mm | DUAL | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||
|
HMT351V7EFR4C-RD
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 3.65 mm | SK HYNIX INC | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||
|
HMT351U7EFR8A-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; LG-MAX; WD-MAX; SEATED HGT-NOM | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 1.179 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30 mm | 133.35 mm | 3.65 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 |