Filter Your Search
1 - 2 of 2 results
|
HN27C512G-20
Hitachi Ltd
|
Check for Price | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 36.83 mm | 15.24 mm | HITACHI LTD | DIP | WDIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.61 | ||
|
HN27C512G-20
Renesas Electronics Corporation
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 36.83 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | WDIP, | 28 | unknown | EAR99 | 8542.32.00.61 |