Filter Your Search
1 - 2 of 2 results
|
HN29WT800FP-10
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 100 ns | FLASH | 16 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.6 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
HN29WT800FP-10
Hitachi Ltd
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3.3 V | 100 ns | FLASH | 16 | TOP | YES | NO | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 128/256 words | PARALLEL | 3 V | YES | 5 µA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 28.6 mm | 12.6 mm | HITACHI LTD | SOIC | PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |