Filter Your Search
1 - 10 of 1,801 results
|
HP122WF110JT4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1958 | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR, EMBOSSED, 7 INCH | 2 W | 70 °C | 11 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF130JT4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1958 | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR, EMBOSSED, 7 INCH | 2 W | 70 °C | 13 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF200JT4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1958 | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR, EMBOSSED, 7 INCH | 2 W | 70 °C | 20 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF232KTCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR | 2 W | 70 °C | 2.32 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF1131TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR | 2 W | 70 °C | 1.13 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF1872TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR | 2 W | 70 °C | 18.7 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF2151T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR | 2 W | 70 °C | 2.15 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF4533TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR | 2 W | 70 °C | 453 kΩ | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF1300T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR | 2 W | 70 °C | 130 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V | ||
|
HP122WF619KTCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | YES | 2 | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SMT | TIN OVER NICKEL | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 550 µm | 6.35 mm | 3.2 mm | TR | 2 W | 70 °C | 6.19 Ω | FIXED RESISTOR | 2512 | 100 ppm/°C | WRAPAROUND | 1 % | 300 V |