Filter Your Search
1 - 10 of 391 results
|
HP32W271MCYS5PF
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 25 mm | ALUMINUM | 407 mΩ | 40 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 450 V | 1.87 A | HP3(450V) | ||
|
HP32V681MSBPF
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.55 | 680 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 40 mm | ALUMINUM | 165 mΩ | 41 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 350 V | 2.9 A | HP3(350V) | ||
|
HP32G821MCAS7
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 820 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 35 mm | ALUMINUM | 137 mΩ | 50 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 400 V | 3.94 A | HP3(400V) | ||
|
HP32D681MCXPF
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 680 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 22 mm | ALUMINUM | 160 mΩ | 45 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 200 V | 2.98 A | HP3(200V) | ||
|
HP32G271MCXS6PF
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 22 mm | ALUMINUM | 395 mΩ | 45 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 400 V | 1.88 A | HP3(400V) | ||
|
HP32W121MCWS4PF
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 120 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 20 mm | ALUMINUM | 915 mΩ | 35 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 450 V | 1.11 A | HP3(450V) | ||
|
HP32V271MCA
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 35 mm | ALUMINUM | 395 mΩ | 25 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 350 V | 1.5 A | HP3(350V) | ||
|
HP32C102MCZPF
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 30 mm | ALUMINUM | 145 mΩ | 30 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 160 V | 2.88 A | HP3(160V) | ||
|
HP32D182MCA
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 1.8 mF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 35 mm | ALUMINUM | 70 mΩ | 50 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 200 V | 5.84 A | HP3(200V) | ||
|
HP32W181MCZS2PF
Hitachi Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | TR | HITACHI LTD | , | unknown | EAR99 | 8532.22.00.40 | 180 µF | ALUMINUM ELECTROLYTIC CAPACITOR | Other Terminal Shape Also Available | 30 mm | ALUMINUM | 610 mΩ | 25 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 450 V | 1.38 A | HP3(450V) |