Filter Your Search
1 - 1 of 1 results
|
HPCR1210-W-2R05FT
VENKEL LTD
|
Check for Price | Yes | Active | 2.05 Ω | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | VENKEL LTD | CHIP | compliant | Venkel |