Filter Your Search
1 - 2 of 2 results
|
HPF-04-01-T-S
Samtec Inc
|
$2.4564 | Yes | Yes | Active | 4 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | STRAIGHT | POWER CONNECTOR | POWER EYE CONTACT | NO | 15.568 N | 14.456 N | NO | NO | e3 | NO | CSA, UL | SOCKET | S0P4 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.351 inch | 0.8 inch | 0.096 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
HPF-04-01-T-S-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | POWER CONNECTOR | NO | ZIF N | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant |