Filter Your Search
1 - 10 of 5,687 results
|
RL73H2HR20FTDF
TE Connectivity
|
$0.3380 | Yes | Active | 20 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | 5mm x 2.5mm x .6mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||
|
HR2010-476-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 47 MΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 660 µm | 5 mm | 2.6 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
CHR201077K7+-0.5%-TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 77.7 kΩ | 0.5 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 250 V | e4 | 155 °C | -55 °C | Chip | 2 | Bulk | Silver/Platinum (Ag/Pt) | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
CHPHR2010L1050FBW
Vishay Intertechnologies
|
Check for Price | No | Active | 105 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | 155 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 630 µm | 5.24 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CHPHR2010L7500GGTB
Vishay Intertechnologies
|
Check for Price | No | Active | 750 Ω | 2 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 630 µm | 5.24 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CHR20108M66+-1%-TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 8.66 MΩ | 1 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 250 V | e4 | 155 °C | -55 °C | Chip | 2 | Bulk | Silver/Platinum (Ag/Pt) | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
CHPHR2010K8451FBTE
Vishay Intertechnologies
|
Check for Price | No | Active | 8.45 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 630 µm | 5.24 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CHPHR2010K17R8FBPC
Vishay Intertechnologies
|
Check for Price | No | Active | 17.8 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | 155 °C | -65 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 630 µm | 5.24 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CHR2010243R+-1%-TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 243 Ω | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 250 V | e4 | 155 °C | -55 °C | Chip | 2 | Bulk | Silver/Platinum (Ag/Pt) | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
CHR201034K4+-0.5%-TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 34.4 kΩ | 0.5 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 250 V | e4 | 155 °C | -55 °C | Chip | 2 | Bulk | Silver/Platinum (Ag/Pt) | 600 µm | 5.1 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |