Filter Your Search
1 - 10 of 1,643 results
|
HR0303BS
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 3 dB | 33.01 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||
|
HR0316AW1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 16 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0317BW1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 17 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SMITHS GROUP PLC | compliant | |||
|
HR0319W1
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 19 dB | 33.01 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||
|
HR0317W1F
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 17 dB | 33.01 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) - with Nickel (Ni) barrier | SMITHS GROUP PLC | compliant | |||
|
HR0315BW1S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 15 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SMITHS GROUP PLC | compliant | |||
|
HR0312CW1S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SMITHS GROUP PLC | compliant | |||
|
HR0304CW1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 4 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0319T3F
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 19 dB | 33.01 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) - with Nickel (Ni) barrier | SMITHS GROUP PLC | compliant | |||
|
HR0312W1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 33.01 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant |