Filter Your Search
1 - 10 of 10,971 results
|
HR0504Y5V183M3H6R
Presidio Components Inc
|
Check for Price | Yes | Active | 18 nF | 100 V | 20 % | 0504 | Y5V | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 1.02 mm | 1.27 mm | 1.02 mm | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | ||||||||
|
HR0504BR203K2H4R
Presidio Components Inc
|
Check for Price | Yes | Active | 20 nF | 50 V | 10 % | 0504 | BR | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.02 mm | 1.27 mm | 1.02 mm | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | ||||||||
|
HR0504Y5V124P1T2R
Presidio Components Inc
|
Check for Price | Yes | Active | 120 nF | 25 V | 100 % | 0504 | Y5V | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 1.02 mm | 1.27 mm | 1.02 mm | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | |||||||||
|
HR0504BR273K1NT96
Presidio Components Inc
|
Check for Price | No | Active | 27 nF | 25 V | 10 % | 0504 | BR | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 1.02 mm | 1.27 mm | 1.02 mm | PRESIDIO COMPONENTS INC | , 0504 | unknown | EAR99 | ||||||||
|
HR0504NPO152Z1NT62
Presidio Components Inc
|
Check for Price | No | No | Obsolete | 1.5 nF | 25 V | 80 % | 0504 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HR0504X7R682J3NG2
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 6.8 nF | 100 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HR0504X7R823Z16NT62
Presidio Components Inc
|
Check for Price | No | No | Obsolete | 82 nF | 16 V | 80 % | 0504 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HR0504Y5V183P3H4R
Presidio Components Inc
|
Check for Price | Yes | Active | 18 nF | 100 V | 100 % | 0504 | Y5V | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.02 mm | 1.27 mm | 1.02 mm | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | |||||||||
|
HR0504X7R124J10NG2
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 120 nF | 10 V | 5 % | 0504 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HR0504Y5V823K2NG2
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 82 nF | 50 V | 10 % | 0504 | Y5V | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0504 | compliant | EAR99 | 8532.24.00.20 |