Filter Your Search
1 - 10 of 21,160 results
|
WHS2-10RJA25
TT Electronics Welwyn Components
|
$0.3611 | Yes | Active | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 4.473 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
WHS2-100RJA25
TT Electronics Welwyn Components
|
$0.3894 | Yes | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 14.143 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
HS210ASL1M580T
Ohmite Mfg Co
|
Check for Price | No | Active | 1.58 MΩ | 0.01 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
HS210F47R00C
Ohmite Mfg Co
|
Check for Price | No | Active | 47 Ω | 0.25 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
HS210FSL2K980A
Ohmite Mfg Co
|
Check for Price | No | Active | 2.98 kΩ | 0.05 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
HS210A1M380A
Ohmite Mfg Co
|
Check for Price | No | Active | 1.38 MΩ | 0.05 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
HS210FSL126R0C
Ohmite Mfg Co
|
Check for Price | No | Active | 126 Ω | 0.25 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
HS210FSL205K0F
Ohmite Mfg Co
|
Check for Price | No | Active | 205 kΩ | 1 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
HS210F976K0C
Ohmite Mfg Co
|
Check for Price | No | Active | 976 kΩ | 0.25 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
HS210A1K400D
Ohmite Mfg Co
|
Check for Price | No | Active | 1.4 kΩ | 0.5 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |