Filter Your Search
1 - 10 of 240 results
|
TSHS-232-S-16-G-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 32 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.059 inch | 2.528 inch | 0.212 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||
|
HTSHS-232-D-28-T-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 64 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 200u inch | WIRE WRAP | 0.158 inch | 0.059 inch | 2.528 inch | 0.37 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
SSHS-232-D-02-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 64 | 2 | 2.0066 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH PCB STAND OFF | NO | 5 GΩ | UL | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.344 inch | 2.532 inch | 0.079 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
HTSHS-232-D-16-G-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 64 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | UL | -65 °C | 250 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.059 inch | 2.528 inch | 0.212 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||
|
HSSHS-232-D-08-H-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 64 | 2 | 2.0066 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH PCB STAND OFF, HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.158 inch | 0.573 inch | 2.532 inch | 0.308 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
SSHS-232-S-08-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 32 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH PCB STAND OFF | NO | 5 GΩ | UL | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.079 inch | 0.573 inch | 2.532 inch | 0.308 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
HSSHS-232-S-10-G-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 32 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH PCB STAND OFF, HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | UL | -65 °C | 250 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.079 inch | 0.723 inch | 2.532 inch | 0.458 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SSHS-232-S-06-GT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 32 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH PCB STAND OFF | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.415 inch | 2.532 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||
|
SSHS-232-S-10-GT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 32 | 1 | 2.0066 mm | 1 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH PCB STAND OFF | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.079 inch | 0.723 inch | 2.532 inch | 0.458 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||
|
TSHS-232-S-16-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 32 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.059 inch | 2.528 inch | 0.212 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |