Filter Your Search
1 - 4 of 4 results
|
WHS3-110RJA1
TT Electronics Resistors
|
Check for Price | Active | 110 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 18.166 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 810 µm | 24.55 mm | 5.2 mm | 14.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||
|
WHS3-110RFA1
TT Electronics Resistors
|
Check for Price | Active | 110 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 18.166 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 810 µm | 24.55 mm | 5.2 mm | 14.5 mm | TT ELECTRONICS PLC | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
WHS3-110RGA1
TT Electronics Resistors
|
Check for Price | Active | 110 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 18.166 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 810 µm | 24.55 mm | 5.2 mm | 14.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||
|
WHS3-11RJA1
TT Electronics Resistors
|
Check for Price | Active | 11 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 5.745 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 810 µm | 24.55 mm | 5.2 mm | 14.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 |