Filter Your Search
1 - 10 of 103 results
|
MURHS160T3G
onsemi
|
$0.0560 | Yes | End Of Life | 1 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 15 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMB | SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NRVUHS160VT3G
onsemi
|
$0.1675 | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | 75 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMB, 2 PIN | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
HS16-5N
NKK Switches
|
$56.9024 | Yes | Obsolete | NO | 70 °C | -10 °C | PANEL MOUNT-THREADED | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | NICKEL | 0.591 inch | BRASS | D FLAT SHAFT TYPE | 55 inch | 71.5 mm | 65 mm | M10P0.75 | PHOSPHOR BRONZE | 12A@125VAC | 12 A | 0.01 mΩ | 125 V | 1500VAC V | 7500 Cycle(s) | BRASS | SILVER | 30 deg | 200 MΩ | PHENOLIC | 11 | 5 | MOISTURE PROOF | HAND | LATCHED | 5P11T | ROTARY SWITCH | PHOSPHOR BRONZE | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS16
Apex Microtechnology Inc
|
$63.6624 | Active | APEX MICROTECHNOLOGY INC | compliant | HEAT SINK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1630800000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SPRING LOADED | BOARD | 1 | 4 | 16 | 10 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1-65758RH-2
Renesas Electronics Corporation
|
Check for Price | No | Active | NO | CMOS | Not Qualified | R-XDIP-T28 | e0 | 125 °C | -55 °C | 28 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | COMMON | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | 3-STATE | DIP | DIP28,.6 | PARALLEL | 250 µA | 2 V | 160 µA | 5 V | MILITARY | 100k Rad(Si) V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1-65T262RRH
Harris Semiconductor
|
Check for Price | Obsolete | NO | CMOS | 1 | Not Qualified | R-CDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | 3A001.A.2.C | 8542.32.00.41 | 145 ns | 16.384 kbit | STANDARD SRAM | 1 | 16.384 k | 16000 | ASYNCHRONOUS | 16KX1 | 3-STATE | PARALLEL | 3 V | 5 V | MILITARY | 1 | NO | 5.5 V | 4.5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1-65647RH-Q
Harris Semiconductor
|
Check for Price | No | Transferred | NO | CMOS | 1 | Not Qualified | R-CDIP-T28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | 50 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | DIP | DIP28,.6 | PARALLEL | 2 mA | 2 V | 25 µA | 5 V | MILITARY | 1M Rad(Si) V | 1 | YES | 5.5 V | 4.5 V | 38535V;38534K;883S | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1-65758RH
Intersil Corporation
|
Check for Price | Obsolete | NO | CMOS | 1 | Not Qualified | R-CDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | 3-STATE | PARALLEL | 2 V | 5 V | MILITARY | 1 | YES | 5.5 V | 4.5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1-6514RRH-Q
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | CMOS | Not Qualified | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | 120 ns | COMMON | 4.096 kbit | STANDARD SRAM | 4 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX4 | 3-STATE | DIP | DIP18,.3 | PARALLEL | 4 µA | 1.8 V | 5 V | MILITARY | 100k Rad(Si) V | 38535V;38534K;883S |