Filter Your Search
1 - 4 of 4 results
|
THS50R22J
TE Connectivity
|
$3.0417 | Yes | Yes | Active | 220 mΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEATSINK: 50 | 25 °C | NO | 1.25 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 17 mm | 51 mm | 30 mm | 72.5mm x 17mm x 30mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||||
|
NTHS50R22J
TE Connectivity
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 20 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | Rectangular | 2 | RECTANGULAR PACKAGE | 17 mm | 51 mm | 30 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
HS50R22J
Ohmite Mfg Co
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 14W | 25 °C | NO | 1.25 kV | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | LUG | 14.8 mm | 49.1 mm | 28 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||
|
NHS50R22J
Arcol
|
Check for Price | Yes | Transferred | 220 mΩ | 5 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 |