Filter Your Search
1 - 10 of 1,801 results
|
HSA25680RJ
TE Connectivity
|
$0.7688 | Yes | Yes | Active | 680 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||
|
HSA255R0J
TE Connectivity
|
$1.7670 | Yes | Yes | Active | 5 Ω | 5 % | 25 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550 | NO | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||
|
HSA2527RJ
TE Connectivity
|
$1.9713 | Yes | Yes | Active | 27 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550 | 25 °C | NO | 500 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||
|
HSA25R82J
TE Connectivity
|
$2.1337 | Yes | Yes | Active | 820 mΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||
|
HSA25270RJ
TE Connectivity
|
$2.1775 | Yes | Yes | Active | 270 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550 | 25 °C | NO | 550 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||
|
HSA251K0J
TE Connectivity
|
$2.1775 | Yes | Yes | Active | 1 kΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||
|
HSA256R2E
TE Connectivity
|
$2.2660 | Yes | Yes | Active | 6.2 Ω | 3 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||
|
HSA2550RJ
TE Connectivity
|
$2.4155 | Yes | Active | 50 Ω | 5 % | 25 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||||||||
|
HSA2530RJ
TE Connectivity
|
$2.4366 | Yes | Active | 30 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550 | 25 °C | NO | 550 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||
|
HSA2512RJ
TE Connectivity
|
$2.4818 | Yes | Yes | Active | 12 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity |