Filter Your Search
1 - 3 of 3 results
|
HSA25220RJ
TE Connectivity
|
$2.9375 | Yes | Yes | Active | 220 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
NHSA25220RJ
TE Connectivity
|
Check for Price | Yes | Active | 220 Ω | 5 % | 12.5 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | Aluminum Housing | 2 | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
KHSA25220RJ
TE Connectivity
|
Check for Price | Active | 220 Ω | 5 % | 25 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | 200 °C | -55 °C | Aluminum Housing | 2 | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 |