Filter Your Search
1 - 1 of 1 results
|
HSCDANT015PDSA5
Honeywell Sensing and Control
|
$78.3855 | Yes | Active | NO | 460 µs | 15 Psi | -15 Psi | SPI | 1-4V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant |