Filter Your Search
1 - 1 of 1 results
|
HSCDLND005PGSA3
Honeywell Sensing and Control
|
$37.1942 | Yes | Active | NO | 460 µs | 5 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant |