Filter Your Search
1 - 1 of 1 results
|
HSCDLNT060PGAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 60 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 4.6 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant |