Filter Your Search
1 - 2 of 2 results
|
HSCSNBN025MDAA5
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 460 µs | 0.363 Psi | -0.363 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | ||||||
|
HSCSNBN025MDAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 0.3 Psi | -0.3 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.8 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-4 |