Filter Your Search
1 - 7 of 7 results
|
HSDL-4420#031
Broadcom Limited
|
Check for Price | Yes | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) | 1.78 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||||||||
|
HSDL-4420031
Avago Technologies
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | CYLINDRICAL | TIN | 1.78 mm | AVAGO TECHNOLOGIES INC | compliant | PLASTIC, SMT, 2 PIN | |||||||||||||
|
HSDL-4420#031
Avago Technologies
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) | 1.78 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||
|
HSDL-4420031
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 875 nm | 24 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 37 m | e0 | 85 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||
|
HSDL-4420#031
Hewlett Packard Co
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.78 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||||||||
|
HSDL-4420#031
Agilent Technologies Inc
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||
|
HSDL-4420#031
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 100 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 875 nm | 30 mW | 24 deg | SINGLE | INFRARED LED | 40 V | AlGaAs | 37 m | 85 °C | -40 °C | TR, EMBOSSED, 7 INCH | ROUND | 1.78 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On |