Filter Your Search
1 - 5 of 5 results
|
HSEC8-150-01-L-RA
Samtec Inc
|
$7.4723 | Yes | Active | GOLD (10) OVER NICKEL | CARD EDGE CONNECTOR | e3 | Matte Tin (Sn) | BERYLLIUM COPPER | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||
|
HSEC8-150-01-L-RA-BL-TR
Samtec Inc
|
$9.2680 | Yes | Active | 100 | 2 | 800 µm | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 2.325 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
HSEC8-150-01-L-RA-BL
Samtec Inc
|
$9.4468 | Yes | Active | 100 | 2 | 800 µm | 2 | 2.6 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | EDGE RATE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.9558 mm | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 2.039 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
HSEC8-150-01-L-RA-TR
Samtec Inc
|
$9.6882 | Yes | Active | 100 | 2 | 800 µm | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | EDGE RATE | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 2.113 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
HSEC8-150-01-L-RA-FR
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | compliant |