Filter Your Search
1 - 3 of 3 results
|
HSEC8-130-01-L-DV-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.126 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
HSEC8-130-01-L-DV-K-FR
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
HSEC8-130-01-L-DV-K
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 | 15 mΩ | 2.8 A | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 1.126 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |