Filter Your Search
1 - 5 of 5 results
|
HSEC8-130-01-S-DV-A-BL
Samtec Inc
|
$3.5926 | Yes | Yes | Active | 60 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 1.569 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
HSEC8-130-01-S-DV-A-BL-TR
Samtec Inc
|
$5.5670 | Yes | Active | 60 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | BOARDLOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.126 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HSEC8-130-01-S-DV-A-BL-K-TR
Samtec Inc
|
$5.7380 | Yes | Active | 60 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | BOARDLOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.126 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
HSEC8-130-01-S-DV-A-BL-K
Samtec Inc
|
$7.1000 | Yes | Active | 60 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | BOARDLOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.126 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
HSEC8-130-01-S-DV-A-BL-WT-K
Samtec Inc
|
$8.1100 | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |