Filter Your Search
1 - 2 of 2 results
|
HSEC8-137-01-L-DV-A-L1
Samtec Inc
|
Check for Price | Active | 74 | 2 | 800 µm | 2 | 2.8 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | EDGE RATE CONTACT | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.0988 mm | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 1.472 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
HSEC8-137-01-L-DV-A-L
Samtec Inc
|
Check for Price | Yes | Yes | Active | 74 | 2 | 812.8 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 10u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 1.89 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |