Filter Your Search
1 - 10 of 22 results
|
HSEC8-140-01-S-DV-A-WT-K
Samtec Inc
|
$3.3288 | Yes | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.441 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
HSEC8-140-01-S-DV-A
Samtec Inc
|
$3.9732 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | MICRO CARD | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 1.567 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
HSEC8-140-01-S-DV-A-BL-K
Samtec Inc
|
$4.0711 | Yes | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | BOARDLOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.441 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
HSEC8-140-01-S-DV-A-K-TR
Samtec Inc
|
$4.2349 | Yes | Active | 80 | 2 | 800 µm | 2 | 2.8 A | FEMALE | BOARD | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.0988 mm | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.567 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
HSEC8-140-01-S-DV-A-K
Samtec Inc
|
$4.3827 | Yes | Active | 80 | 2 | 812.8 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 1.567 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
HSEC8-140-01-S-DV-A-TR
Samtec Inc
|
$4.6000 | Yes | Active | 80 | 2 | 812.8 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 1.567 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
HSEC8-140-01-S-DV-A-BL
Samtec Inc
|
$4.7409 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 2.01 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
HSEC8-140-01-S-DV-A-WT-K-TR
Samtec Inc
|
$4.8595 | Yes | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.441 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
HSEC8-140-01-S-DV-A-WT-TR
Samtec Inc
|
$5.2060 | Active | 80 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | e3 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 1.441 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
HSEC8-140-01-S-DV-A-BL-K-TR
Samtec Inc
|
$5.5063 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2.8 A | FEMALE | BOARD | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.0988 mm | SURFACE MOUNT | 0.314 inch | 1.567 inch | SAMTEC INC | compliant | SAMTEC |