Filter Your Search
1 - 1 of 1 results
|
HSEC8-160-01-S-DV-A-GR-TR
Samtec Inc
|
Check for Price | Yes | Active | 120 | 2 | 2 | 15 mΩ | 2.8 A | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.463 inch | 2.197 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |