Filter Your Search
1 - 2 of 2 results
|
HSEC8-190-01-H-DV-A-WT-K
Samtec Inc
|
Check for Price | Active | 180 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 720VAC V | NO | 1 GΩ | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.4 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.314 inch | 3.016 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HSEC8-190-01-H-DV-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 180 | 2 | 800 µm | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 125 °C | GOLD | BERYLLIUM COPPER | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.28 inch | 0.314 inch | 3.142 inch | SAMTEC INC | compliant |